SA102C103KAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.17228
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.48293
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.56572
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA102C103KAA

DigiKey Part Number
SA102C103KAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA102C103KAA
Description
CAP CER 10000PF 200V X7R AXIAL
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA102C103KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 7,500 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,500In Stock
Ships from WEC