
SA102A101JAA | |
---|---|
DigiKey Part Number | 478-SA102A101JAATR-ND - Tape & Reel (TR) 478-SA102A101JAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA102A101JAA |
Description | CAP CER 100PF 200V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A101JAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.27400 | $22.74 |
50 | $1.69640 | $84.82 |
100 | $1.51820 | $151.82 |
500 | $1.21704 | $608.52 |
1,000 | $1.12392 | $1,123.92 |
2,500 | $1.02582 | $2,564.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.99636 | $7,472.70 |