SA101A561KAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $148.77510
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,000
Unit Price: $10.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.83876
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.89170
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.85492
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.54005
Datasheet
SpinGuardAA3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA101A561KAA

DigiKey Part Number
SA101A561KAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA101A561KAA
Description
CAP CER 560PF 100V NP0 AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
SA101A561KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.79797$5,984.77
Manufacturers Standard Package