
SA101A561GAA | |
---|---|
DigiKey Part Number | 478-SA101A561GAATR-ND - Tape & Reel (TR) 478-SA101A561GAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA101A561GAA |
Description | CAP CER 560PF 100V NP0 AXIAL |
Customer Reference | |
Detailed Description | 560 pF ±2% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101A561GAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.92200 | $69.22 |
100 | $5.07690 | $507.69 |
1,000 | $3.94678 | $3,946.78 |
2,500 | $3.62526 | $9,063.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $3.00277 | $22,520.77 |