SA101A471KAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $61.30538
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.83629
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $19.95603
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.71950
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.21038
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.08211
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.97662
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.76552
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.87367
Datasheet
SpinGuardAA3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA101A471KAA

DigiKey Part Number
SA101A471KAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA101A471KAA
Description
CAP CER 470PF 100V NP0 AXIAL
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
SA101A471KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types