MA101A471KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86265
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.83629
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.76552
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $19.95603
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.71950
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.04026
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.21038
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.08211
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.97662
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet
MA10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA101A471KAA

DigiKey Part Number
MA101A471KAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA101A471KAA
Description
CAP CER 470PF 100V NP0 AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.090" Dia x 0.160" L (2.29mm x 4.07mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$61.30538$306,526.90
Manufacturers Standard Package