SA101A471JARN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.61257
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.94577
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.17478
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.20265
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.97037
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.03360
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.87960
Datasheet

Direct


KEMET
In Stock: 12,208
Unit Price: $3.43000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.28740
Datasheet
SpinGuardAA3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA101A471JARN

DigiKey Part Number
SA101A471JARN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA101A471JARN
Description
CAP CER 470PF 100V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
SA101A471JARN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$1.09865$4,394.60
Manufacturers Standard Package