
SA101A471JAR | |
|---|---|
DigiKey Part Number | 478-4841-2-ND - Tape & Reel (TR) 478-4841-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA101A471JAR |
Description | CAP CER 470PF 100V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101A471JAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $2.57000 | $25.70 |
| 50 | $1.92540 | $96.27 |
| 100 | $1.72880 | $172.88 |
| 500 | $1.39494 | $697.47 |
| 1,000 | $1.29190 | $1,291.90 |
| 2,500 | $1.18324 | $2,958.10 |

