SA051C682KAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.70408
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.86982
Datasheet
6800 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA051C682KAA

DigiKey Part Number
SA051C682KAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA051C682KAA
Description
CAP CER 6800PF 100V X7R AXIAL
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA051C682KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.091" Dia x 0.118" L (2.30mm x 3.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types