Similar

SA051C682JAR | |
|---|---|
DigiKey Part Number | SA051C682JAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA051C682JAR |
Description | CAP CER 6800PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA051C682JAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.091" Dia x 0.118" L (2.30mm x 3.00mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101C682JAA | KYOCERA AVX | 0 | SA101C682JAA-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.70408 | $5,280.60 |


