RPF Size Code 0608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF0608560M050K

DigiKey Part Number
478-RPF0608560M050KCT-ND - Cut Tape (CT)
478-RPF0608560M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF0608560M050K
Description
CAP ALUM POLY 56UF 20% 50V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 50 V Aluminum - Polymer Capacitors Radial, Can 38mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
38mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.79300$37.93
50$2.84760$142.38
100$2.54620$254.62
500$2.02762$1,013.81
1,000$1.86398$1,863.98
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.71955$3,439.10
4,000$1.60644$6,425.76
6,000$1.54939$9,296.34
10,000$1.48580$14,858.00
14,000$1.44841$20,277.74
20,000$1.41231$28,246.20
24,000$1.39514$33,483.36
48,000$1.33706$64,178.88
50,000$1.33397$66,698.50
Manufacturers Standard Package