
REF1009270M100K | |
---|---|
DigiKey Part Number | 478-REF1009270M100KCT-ND - Cut Tape (CT) 478-REF1009270M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1009270M100K |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 128 mA @ 120 Hz | |
Ripple Current @ High Frequency | 320 mA @ 100 kHz | |
Impedance | 470 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $1.96900 | $19.69 |
50 | $1.44260 | $72.13 |
100 | $1.27600 | $127.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $0.94107 | $564.64 |
1,200 | $0.85577 | $1,026.92 |
1,800 | $0.81268 | $1,462.82 |
3,000 | $0.76456 | $2,293.68 |
4,200 | $0.73628 | $3,092.38 |
6,000 | $0.70895 | $4,253.70 |
7,200 | $0.69594 | $5,010.77 |
14,400 | $0.65192 | $9,387.65 |
15,000 | $0.64958 | $9,743.70 |