
REA05113R3M050K | |
|---|---|
DigiKey Part Number | 478-REA05113R3M050KCT-ND - Cut Tape (CT) 478-REA05113R3M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA05113R3M050K |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 31 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49.6 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.94600 | $9.46 |
| 50 | $0.68200 | $34.10 |
| 100 | $0.59720 | $59.72 |
| 500 | $0.44904 | $224.52 |
| 1,000 | $0.40230 | $402.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37044 | $740.88 |
| 4,000 | $0.35875 | $1,435.00 |
| 6,000 | $0.35679 | $2,140.74 |
| 10,000 | $0.35507 | $3,550.70 |

