Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REA0511100M050B | |
|---|---|
DigiKey Part Number | 478-REA0511100M050B-ND |
Manufacturer | |
Manufacturer Product Number | REA0511100M050B |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 51 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 81.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA0511100M050K | KYOCERA AVX | 0 | 478-REA0511100M050KCT-ND | $1.64000 | Parametric Equivalent |
| REA0511100M063B | KYOCERA AVX | 0 | 478-REA0511100M063B-ND | $0.50746 | Parametric Equivalent |
| REA0511100M063K | KYOCERA AVX | 0 | 478-REA0511100M063KCT-ND | $1.64000 | Parametric Equivalent |
| EEU-EB1H100S | Panasonic Industry | 9,794 | P13478-ND | $3.04000 | Parametric Equivalent |
| EEU-EB1J100S | Panasonic Industry | 4,807 | P13467-ND | $3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.40766 | $8,153.20 |



