Parametric Equivalent
Parametric Equivalent

REA0511100M063K | |
|---|---|
DigiKey Part Number | 478-REA0511100M063KCT-ND - Cut Tape (CT) 478-REA0511100M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0511100M063K |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 89.6 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71360 | $35.68 |
| 100 | $0.62400 | $62.40 |
| 500 | $0.46978 | $234.89 |
| 1,000 | $0.42086 | $420.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38000 | $760.00 |
| 4,000 | $0.34600 | $1,384.00 |
| 6,000 | $0.32883 | $1,972.98 |
| 10,000 | $0.30967 | $3,096.70 |
| 14,000 | $0.29841 | $4,177.74 |
| 20,000 | $0.28751 | $5,750.20 |



