
PRHMB400W6 | |
---|---|
DigiKey Part Number | 478-PRHMB400W6-ND |
Manufacturer | |
Manufacturer Product Number | PRHMB400W6 |
Description | IGBT MODULE, 1IN1, BRAKE CHOPPER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 650 V 400 A 1140 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 400 A | |
Power - Max | 1140 W | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 34000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $930.63000 | $930.63 |
12 | $769.78167 | $9,237.38 |