MR061C104MAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.75968
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $11.48674
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.57445
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 15,168
Unit Price: $3.83000
Datasheet
MR065C105KAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR061C104MAATR2

DigiKey Part Number
MR061C104MAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR061C104MAATR2
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.36mm x 2.28mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.16572$5,414.30
Manufacturers Standard Package