
MR061C104KTA | |
|---|---|
DigiKey Part Number | 478-MR061C104KTA-ND |
Manufacturer | |
Manufacturer Product Number | MR061C104KTA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.36mm x 2.28mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.53000 | $27.53 |
| 10 | $19.31200 | $193.12 |
| 50 | $16.03580 | $801.79 |
| 100 | $15.02360 | $1,502.36 |
| 500 | $13.31236 | $6,656.18 |
| 1,000 | $12.78228 | $12,782.28 |
| 3,000 | $12.12713 | $36,381.39 |
| 5,000 | $11.88465 | $59,423.25 |



