Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Similar

MR055C103KAA | |
|---|---|
DigiKey Part Number | MR055C103KAA-ND |
Manufacturer | |
Manufacturer Product Number | MR055C103KAA |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051C103KAA | KYOCERA AVX | 0 | MR051C103KAA-ND | $11.84767 | Upgrade |
| MR052C103KAA | KYOCERA AVX | 0 | MR052C103KAA-ND | $15.18749 | Upgrade |
| MR055C103JAA | KYOCERA AVX | 0 | MR055C103JAA-ND | $7.42508 | Upgrade |
| MR045C103KAA | KYOCERA AVX | 0 | MR045C103KAA-ND | $15.10569 | Similar |
| K103K15X7RF5BH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K103K15X7RF5BH5-ND | $0.37899 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.69684 | $14,696.84 |




