MR051C223MAAAP1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.45915
Datasheet
Ceralam® MR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR051C223MAAAP1

DigiKey Part Number
MR051C223MAAAP1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MR051C223MAAAP1
Description
CAP CER 0.022UF 100V X7R RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max)
0.235" (5.97mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$1.87019$4,675.48
Manufacturers Standard Package