MR051C102KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $7.25236
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.25294
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.61764
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $8.44978
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.25294
Datasheet
Ceralam® MR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR051C102KAATR1

DigiKey Part Number
MR051C102KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR051C102KAATR1
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max)
0.235" (5.97mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.70324$14,258.10
Manufacturers Standard Package