Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MR051A101JAA | |
|---|---|
DigiKey Part Number | MR051A101JAA-ND |
Manufacturer | |
Manufacturer Product Number | MR051A101JAA |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051A101FAA | KYOCERA AVX | 0 | MR051A101FAA-ND | $5.57572 | Upgrade |
| MR051A101GAA | KYOCERA AVX | 0 | MR051A101GAA-ND | $5.14327 | Upgrade |
| MR052A101FAATR1 | KYOCERA AVX | 0 | MR052A101FAATR1-ND | $5.41101 | Upgrade |
| MR052A101GAA | KYOCERA AVX | 0 | MR052A101GAA-ND | $5.14327 | Upgrade |
| MR052A101JAA | KYOCERA AVX | 0 | MR052A101JAA-ND | $4.74103 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $33.72262 | $33,722.62 |



