Upgrade

MR052A101GAA | |
|---|---|
DigiKey Part Number | MR052A101GAA-ND |
Manufacturer | |
Manufacturer Product Number | MR052A101GAA |
Description | CAP CER 100PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR052A101FAATR1 | KYOCERA AVX | 0 | MR052A101FAATR1-ND | $44.48664 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $42.28539 | $42,285.39 |


