
MR045A682EAA | |
|---|---|
DigiKey Part Number | 478-MR045A682EAA-ND |
Manufacturer | |
Manufacturer Product Number | MR045A682EAA |
Description | CAP CER 6800PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±0.5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.28mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.81000 | $50.81 |
| 10 | $37.27500 | $372.75 |
| 50 | $31.87880 | $1,593.94 |
| 100 | $30.20980 | $3,020.98 |
| 500 | $27.38396 | $13,691.98 |
| 1,000 | $26.50849 | $26,508.49 |
| 3,000 | $25.42604 | $76,278.12 |

