ML03V12R7BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2,729
Unit Price: $4.43000
Datasheet

Direct


Murata Electronics
In Stock: 5,524
Unit Price: $2.96000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: $2.30000
Datasheet

Direct


Vishay Vitramon
In Stock: 17,668
Unit Price: $3.94000
Datasheet
ML03V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03V12R7BAT2A

DigiKey Part Number
478-9333-2-ND - Tape & Reel (TR)
478-9333-1-ND - Cut Tape (CT)
478-9333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML03V12R7BAT2A
Description
CAP CER 2.7PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ML03V12R7BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.09874$6,592.44