
VJ0603D2R7BXPAJ | |
|---|---|
DigiKey Part Number | 720-1313-2-ND - Tape & Reel (TR) 720-1313-1-ND - Cut Tape (CT) 720-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D2R7BXPAJ |
Description | CAP CER 2.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D2R7BXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.76200 | $27.62 |
| 50 | $2.07340 | $103.67 |
| 100 | $1.86220 | $186.22 |
| 500 | $1.50552 | $752.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.39544 | $1,395.44 |
| 2,000 | $1.30484 | $2,609.68 |
| 3,000 | $1.25951 | $3,778.53 |
| 5,000 | $1.20925 | $6,046.25 |
| 7,000 | $1.17989 | $8,259.23 |
| 10,000 | $1.15164 | $11,516.40 |


