Diode 400 V 1A Surface Mount SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME01FA40-TE12L

DigiKey Part Number
478-ME01FA40-TE12LTR-ND - Tape & Reel (TR)
478-ME01FA40-TE12LCT-ND - Cut Tape (CT)
478-ME01FA40-TE12LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ME01FA40-TE12L
Description
DIODE STANDARD 400V 1A SOD128
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-128
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.