
MC2016Z26.0000C1GXSH | |
---|---|
DigiKey Part Number | 478-MC2016Z26.0000C1GXSHTR-ND - Tape & Reel (TR) 478-MC2016Z26.0000C1GXSHCT-ND - Cut Tape (CT) 478-MC2016Z26.0000C1GXSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z26.0000C1GXSH |
Description | 2.0MM X 1.6MM CMOS, 26MHZ, 1.8V, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.3mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.22887 | $12,457.74 |