MC2016K32K7680C13ASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2016Z26.0000C1GXSH

DigiKey Part Number
478-MC2016Z26.0000C1GXSHTR-ND - Tape & Reel (TR)
478-MC2016Z26.0000C1GXSHCT-ND - Cut Tape (CT)
478-MC2016Z26.0000C1GXSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC2016Z26.0000C1GXSH
Description
2.0MM X 1.6MM CMOS, 26MHZ, 1.8V,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.3mA
Ratings
AEC-Q100, AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.22887$12,457.74
Manufacturers Standard Package