Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1541V | |
|---|---|
DigiKey Part Number | 478-M39014/01-1541V-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1541V |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX223KR | KYOCERA AVX | 0 | 478-CKR05BX223KR-ND | $15.62607 | Parametric Equivalent |
| CKR05BX223KRV | KYOCERA AVX | 0 | 478-CKR05BX223KRV-ND | $15.62607 | Parametric Equivalent |
| M39014/01-1541 | KYOCERA AVX | 0 | 478-M39014/01-1541-ND | $15.62607 | Parametric Equivalent |
| M39014/01-1541TR2 | KYOCERA AVX | 0 | 478-M39014/01-1541TR2-ND | $13.20038 | Parametric Equivalent |
| M39014/01-1541VTR1 | KYOCERA AVX | 0 | 478-M39014/01-1541VTR1-ND | $13.20038 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $15.62607 | $4,687.82 |




