M39014/01-1541V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $15.62607
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $15.62607
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $15.62607
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $13.20038
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $15.62607
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $13.20038
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1541V

DigiKey Part Number
1001-2054-ND
Manufacturer
Manufacturer Product Number
M39014/01-1541V
Description
CAP CER 0.022UF 50V 10% RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
M39014/01-1541V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$15.93900$1,593.90
Manufacturers Standard Package