LT034D475MAT2S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 3,298
Unit Price: $2.63000

Direct


Murata Electronics
In Stock: 6,993
Unit Price: $2.38000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.38463
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.38463
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.38463
Datasheet

Similar


TDK Corporation
In Stock: 2,565
Unit Price: $1.64000
Datasheet
0603-(0.56)-LT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT034D475MAT2S

DigiKey Part Number
478-4070-2-ND - Tape & Reel (TR)
478-4070-1-ND - Cut Tape (CT)
478-4070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT034D475MAT2S
Description
CAP CER 4.7UF 4V X5R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LT034D475MAT2S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.84715$7,388.60
Manufacturers Standard Package