


CGB3B1X6S0G475M055AC | |
---|---|
DigiKey Part Number | 445-7451-2-ND - Tape & Reel (TR) 445-7451-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B1X6S0G475M055AC |
Description | CAP CER 4.7UF 4V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B1X6S0G475M055AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.99400 | $9.94 |
100 | $0.64620 | $64.62 |
1,000 | $0.45743 | $457.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38522 | $1,540.88 |