1.78GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 25-ULGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0DA1780A700

DigiKey Part Number
478-LP0DA1780A700-ND
Manufacturer
Manufacturer Product Number
LP0DA1780A700
Description
RF FILTER LOWPASS 1.78GHZ 25ULGA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1.78GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 25-ULGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Frequency
1.78GHz
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
25-ULGA
Size / Dimension
0.401" L x 0.156" W (10.20mm x 3.98mm)
Height (Max)
0.022" (0.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$207.63000$207.63
21$158.67095$3,332.09
42$149.25595$6,268.75
63$144.00667$9,072.42
105$137.65019$14,453.27
252$127.47655$32,124.09
Manufacturers Standard Package