Direct

LP0BA1010A700 | |
|---|---|
DigiKey Part Number | 478-LP0BA1010A700-ND |
Manufacturer | |
Manufacturer Product Number | LP0BA1010A700 |
Description | RF FILTER LOWPASS 1.01GHZ 19ULGA |
Customer Reference | |
Detailed Description | 1.01GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 19-ULGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.01GHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 19-ULGA | |
Size / Dimension | 0.306" L x 0.156" W (7.79mm x 3.98mm) | |
Height (Max) | 0.022" (0.56mm) |











