0612 (1632 Metric) 1,27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD18ZC225KAB2A

DigiKey Part Number
LD18ZC225KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD18ZC225KAB2A
Description
CAP CER 2.2UF 10V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD18ZC225KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.59563$11,191.26
Manufacturers Standard Package