
LD17YC222KAB2S | |
|---|---|
DigiKey Part Number | LD17YC222KAB2S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD17YC222KAB2S |
Description | CAP CER 2200PF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD17YC222KAB2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.22381 | $16,119.05 |


