2220 (5750 Metric) 2,28mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22203C226KAZ2A

DigiKey Part Number
478-KGF55CR71E226KVTR-ND - Tape & Reel (TR)
478-KGF55CR71E226KVCT-ND - Cut Tape (CT)
478-KGF55CR71E226KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22203C226KAZ2A
Description
CAP CER 22UF 25V X7R 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.225" L x 0.197" W (5.72mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.28mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.99000$23.99
10$15.41100$154.11
50$13.74060$687.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.34544$6,172.72
1,000$11.16556$11,165.56
1,500$11.16513$16,747.69
Manufacturers Standard Package