
LD105C475KAB2A | |
|---|---|
DigiKey Part Number | 478-7512-2-ND - Tape & Reel (TR) 478-7512-1-ND - Cut Tape (CT) 478-7512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD105C475KAB2A |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD105C475KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $8.03800 | $80.38 |
| 50 | $6.77700 | $338.85 |
| 100 | $6.24930 | $624.93 |
| 500 | $5.35706 | $2,678.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.18241 | $5,182.41 |
| 2,000 | $4.95058 | $9,901.16 |
| 3,000 | $4.83447 | $14,503.41 |
| 5,000 | $4.70572 | $23,528.60 |
| 7,000 | $4.63043 | $32,413.01 |
| 10,000 | $4.55802 | $45,580.20 |
| 12,000 | $4.52371 | $54,284.52 |

