
LD105C106KAB2A\500 | |
---|---|
DigiKey Part Number | 478-LD105C106KAB2A\500TR-ND - Tape & Reel (TR) 478-LD105C106KAB2A\500CT-ND - Cut Tape (CT) 478-LD105C106KAB2A\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD105C106KAB2A\500 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.27000 | $71.27 |
10 | $53.61800 | $536.18 |
50 | $46.57120 | $2,328.56 |
100 | $44.38950 | $4,438.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $41.51136 | $20,755.68 |
1,000 | $40.34426 | $40,344.26 |
1,500 | $39.75941 | $59,639.12 |