1210-(2.79)-LD-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD101C225KAB2A

DigiKey Part Number
478-10730-2-ND - Tape & Reel (TR)
478-10730-1-ND - Cut Tape (CT)
478-10730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD101C225KAB2A
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD101C225KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$70.91000$70.91
10$50.51700$505.17
50$46.33300$2,316.65
100$44.16240$4,416.24
500$43.74500$21,872.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$42.66023$42,660.23
2,000$41.41165$82,823.30
Manufacturers Standard Package