
LD101C225KAB2A | |
---|---|
DigiKey Part Number | 478-10730-2-ND - Tape & Reel (TR) 478-10730-1-ND - Cut Tape (CT) 478-10730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD101C225KAB2A |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD101C225KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.91000 | $70.91 |
10 | $50.51700 | $505.17 |
50 | $46.33300 | $2,316.65 |
100 | $44.16240 | $4,416.24 |
500 | $43.74500 | $21,872.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $42.66023 | $42,660.23 |
2,000 | $41.41165 | $82,823.30 |