LD065A332JAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.54026
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.54026
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.22657
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.98013
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.06524
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.15634
Datasheet
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD065A332JAB2A

DigiKey Part Number
LD065A332JAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD065A332JAB2A
Description
CAP CER 3300PF 50V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD065A332JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.23014$28,460.28
Manufacturers Standard Package