
LD05YC474KAB2A | |
|---|---|
DigiKey Part Number | 478-10965-2-ND - Tape & Reel (TR) 478-10965-1-ND - Cut Tape (CT) 478-10965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD05YC474KAB2A |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD05YC474KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.16100 | $41.61 |
| 50 | $3.20300 | $160.15 |
| 100 | $2.90690 | $290.69 |
| 500 | $2.43694 | $1,218.47 |
| 1,000 | $2.25444 | $2,254.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.19048 | $4,380.96 |
| 4,000 | $2.07720 | $8,308.80 |
| 6,000 | $2.02699 | $12,161.94 |
| 10,000 | $1.97007 | $19,700.70 |
| 14,000 | $1.93528 | $27,093.92 |
| 20,000 | $1.90180 | $38,036.00 |
| 24,000 | $1.88594 | $45,262.56 |

