
LD055C473KAB2A | |
---|---|
DigiKey Part Number | 478-LD055C473KAB2ATR-ND - Tape & Reel (TR) 478-LD055C473KAB2ACT-ND - Cut Tape (CT) 478-LD055C473KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C473KAB2A |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C473KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.57000 | $4.57 |
10 | $2.79400 | $27.94 |
50 | $2.10760 | $105.38 |
100 | $1.89600 | $189.60 |
500 | $1.53872 | $769.36 |
1,000 | $1.42827 | $1,428.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.28797 | $5,151.88 |
8,000 | $1.22523 | $9,801.84 |
12,000 | $1.19380 | $14,325.60 |
20,000 | $1.15896 | $23,179.20 |
28,000 | $1.13859 | $31,880.52 |
40,000 | $1.11899 | $44,759.60 |
48,000 | $1.10971 | $53,266.08 |