
LD055C472KAB2A | |
---|---|
DigiKey Part Number | 478-LD055C472KAB2ATR-ND - Tape & Reel (TR) 478-LD055C472KAB2ACT-ND - Cut Tape (CT) 478-LD055C472KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C472KAB2A |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C472KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.41000 | $4.41 |
10 | $2.72800 | $27.28 |
50 | $2.05360 | $102.68 |
100 | $1.84620 | $184.62 |
500 | $1.49656 | $748.28 |
1,000 | $1.38848 | $1,388.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.25084 | $5,003.36 |
8,000 | $1.18940 | $9,515.20 |
12,000 | $1.15862 | $13,903.44 |
20,000 | $1.12450 | $22,490.00 |
28,000 | $1.10456 | $30,927.68 |
40,000 | $1.08537 | $43,414.80 |
48,000 | $1.07628 | $51,661.44 |