Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

LD053C333KAB2A | |
|---|---|
DigiKey Part Number | LD053C333KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD053C333KAB2A |
Description | CAP CER 0.033UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD053C333KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR71E333JT | KYOCERA AVX | 0 | 478-KGM21NR71E333JTTR-ND | $0.63203 | Upgrade |
| KGM21NR71H333JT | KYOCERA AVX | 127,796 | 478-KGM21NR71H333JTCT-ND | $1.73000 | Upgrade |
| 0805J0250333KXT | Knowles Syfer | 0 | 0805J0250333KXT-ND | $1.96310 | Direct |
| C0805C333K3RACTU | KEMET | 268 | 399-C0805C333K3RACTUCT-ND | $2.63000 | Direct |
| C0805C333K3RALTU | KEMET | 0 | 399-C0805C333K3RALTUTR-ND | $0.67784 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.25728 | $10,058.24 |






