


C0805C333K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C333K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C333K3RACTUCT-ND - Cut Tape (CT) 399-C0805C333K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333K3RACTU |
Description | CAP CER 0.033UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C333J1RACTU | KEMET | 6,364 | 399-C0805C333J1RACTUCT-ND | $14.00000 | Upgrade |
| C0805C333J3GACTU | KEMET | 83 | 399-17445-1-ND | $24.00000 | Upgrade |
| C0805C333J3RACTU | KEMET | 11,012 | 399-C0805C333J3RACTUCT-ND | $14.00000 | Upgrade |
| C0805C333J5RACTU | KEMET | 7,305 | 399-C0805C333J5RACTUCT-ND | $14.00000 | Upgrade |
| C0805C333K1RACTU | KEMET | 11,246 | 399-C0805C333K1RACTUCT-ND | $11.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.52900 | $15.29 |
| 50 | $1.11320 | $55.66 |
| 100 | $0.98580 | $98.58 |
| 500 | $0.77184 | $385.92 |
| 1,000 | $0.70582 | $705.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60681 | $2,427.24 |
| 8,000 | $0.57007 | $4,560.56 |
| 12,000 | $0.55166 | $6,619.92 |
| 20,000 | $0.53127 | $10,625.40 |
| 28,000 | $0.51936 | $14,542.08 |
| 40,000 | $0.50789 | $20,315.60 |

