Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

LD053C104KAB2A | |
|---|---|
DigiKey Part Number | 478-LD053C104KAB2ATR-ND - Tape & Reel (TR) 478-LD053C104KAB2ACT-ND - Cut Tape (CT) 478-LD053C104KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD053C104KAB2A |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD053C104KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053C104JAJ2A | KYOCERA AVX | 0 | 08053C104JAJ2A-ND | $1.27578 | Upgrade |
| 08055C104KAJ2A | KYOCERA AVX | 0 | 478-08055C104KAJ2ACT-ND | $4.60000 | Upgrade |
| LD051C104KAB2A | KYOCERA AVX | 4,853 | 478-7502-1-ND | $9.37000 | Upgrade |
| LD055C104JAB2A | KYOCERA AVX | 30,375 | 478-10963-1-ND | $5.10000 | Upgrade |
| LD055C104KAB2A | KYOCERA AVX | 18,158 | 478-4931-1-ND | $4.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.92700 | $29.27 |
| 50 | $2.20660 | $110.33 |
| 100 | $1.98470 | $198.47 |
| 500 | $1.61042 | $805.21 |
| 1,000 | $1.49492 | $1,494.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.32167 | $5,286.68 |
| 8,000 | $1.25728 | $10,058.24 |
| 12,000 | $1.22503 | $14,700.36 |
| 20,000 | $1.18928 | $23,785.60 |
| 28,000 | $1.16838 | $32,714.64 |
| 40,000 | $1.14827 | $45,930.80 |




