
LD055C104KAB2A | |
|---|---|
DigiKey Part Number | 478-4931-2-ND - Tape & Reel (TR) 478-4931-1-ND - Cut Tape (CT) 478-4931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C104KAB2A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C104KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.92700 | $29.27 |
| 50 | $2.20660 | $110.33 |
| 100 | $1.98470 | $198.47 |
| 500 | $1.61042 | $805.21 |
| 1,000 | $1.49492 | $1,494.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.32167 | $5,286.68 |
| 8,000 | $1.25728 | $10,058.24 |
| 12,000 | $1.22503 | $14,700.36 |
| 20,000 | $1.18928 | $23,785.60 |
| 28,000 | $1.16838 | $32,714.64 |
| 40,000 | $1.14827 | $45,930.80 |

